
RCA060310R0FKEASR | |
|---|---|
DigiKey Part Number | 541-RCA060310R0FKEASRTR-ND - Tape & Reel (TR) 541-RCA060310R0FKEASRCT-ND - Cut Tape (CT) 541-RCA060310R0FKEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA060310R0FKEASR |
Description | RCA0603-SR 100 10R 1% ET1 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.03000 | $0.75 |
| 50 | $0.02460 | $1.23 |
| 100 | $0.02030 | $2.03 |
| 250 | $0.01608 | $4.02 |
| 500 | $0.01370 | $6.85 |
| 1,000 | $0.01181 | $11.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00850 | $42.50 |
| 10,000 | $0.00766 | $76.60 |
| 15,000 | $0.00726 | $108.90 |
| 25,000 | $0.00682 | $170.50 |
| 35,000 | $0.00657 | $229.95 |
| 50,000 | $0.00634 | $317.00 |

