New Product
47 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA040247K0FKEDSR

DigiKey Part Number
541-RCA040247K0FKEDSRTR-ND - Tape & Reel (TR)
541-RCA040247K0FKEDSRCT-ND - Cut Tape (CT)
541-RCA040247K0FKEDSRDKR-ND
Manufacturer
Manufacturer Product Number
RCA040247K0FKEDSR
Description
RCA0402-SR 100 47K 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Power (Watts)
Height - Seated (Max)
0.016" (0.40mm)
Composition
Number of Terminations
2
Features
Anti-Sulfur, Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,017
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04000$0.40
25$0.03000$0.75
50$0.02460$1.23
100$0.02030$2.03
250$0.01608$4.02
500$0.01370$6.85
1,000$0.01181$11.81
5,000$0.00883$44.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00766$76.60
20,000$0.00700$140.00
30,000$0.00668$200.40
50,000$0.00634$317.00
70,000$0.00614$429.80
100,000$0.00595$595.00
Manufacturers Standard Package
541-RCA040247K0FKEDSRDKR-ND
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04000$0.40
25$0.03000$0.75
50$0.02460$1.23
100$0.02030$2.03
250$0.01608$4.02
500$0.01370$6.85
1,000$0.01181$11.81
5,000$0.00883$44.15