
RCA0402100KFKEDSR | |
|---|---|
DigiKey Part Number | 541-RCA0402100KFKEDSRTR-ND - Tape & Reel (TR) 541-RCA0402100KFKEDSRCT-ND - Cut Tape (CT) 541-RCA0402100KFKEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0402100KFKEDSR |
Description | RCA0402-SR 100 100K 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.016" (0.40mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.03000 | $0.75 |
| 50 | $0.02460 | $1.23 |
| 100 | $0.02030 | $2.03 |
| 250 | $0.01608 | $4.02 |
| 500 | $0.01370 | $6.85 |
| 1,000 | $0.01181 | $11.81 |
| 5,000 | $0.00883 | $44.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00766 | $76.60 |
| 20,000 | $0.00700 | $140.00 |
| 30,000 | $0.00668 | $200.40 |
| 50,000 | $0.00634 | $317.00 |
| 70,000 | $0.00614 | $429.80 |
| 100,000 | $0.00595 | $595.00 |

