New Product
10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA060310R0FKEASR

DigiKey Part Number
541-RCA060310R0FKEASRTR-ND - Tape & Reel (TR)
541-RCA060310R0FKEASRCT-ND - Cut Tape (CT)
541-RCA060310R0FKEASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA060310R0FKEASR
Description
RCA0603-SR 100 10R 1% ET1 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,657
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04000$0.40
25$0.03000$0.75
50$0.02460$1.23
100$0.02030$2.03
250$0.01608$4.02
500$0.01370$6.85
1,000$0.01181$11.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00850$42.50
10,000$0.00766$76.60
15,000$0.00726$108.90
25,000$0.00682$170.50
35,000$0.00657$229.95
50,000$0.00634$317.00
Manufacturers Standard Package