
RCA080510K0FKEASR | |
|---|---|
DigiKey Part Number | 541-RCA080510K0FKEASRTR-ND - Tape & Reel (TR) 541-RCA080510K0FKEASRCT-ND - Cut Tape (CT) 541-RCA080510K0FKEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA080510K0FKEASR |
Description | RCA0805-SR 100 10K 1% ET1 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05300 | $0.53 |
| 25 | $0.04040 | $1.01 |
| 50 | $0.03340 | $1.67 |
| 100 | $0.02800 | $2.80 |
| 250 | $0.02260 | $5.65 |
| 500 | $0.01948 | $9.74 |
| 1,000 | $0.01703 | $17.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01264 | $63.20 |
| 10,000 | $0.01155 | $115.50 |
| 15,000 | $0.01102 | $165.30 |
| 25,000 | $0.01044 | $261.00 |
| 35,000 | $0.01012 | $354.20 |
| 50,000 | $0.00981 | $490.50 |

