New Product
4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA02014K70JNEDSR

DigiKey Part Number
541-RCA02014K70JNEDSRTR-ND - Tape & Reel (TR)
541-RCA02014K70JNEDSRCT-ND - Cut Tape (CT)
541-RCA02014K70JNEDSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA02014K70JNEDSR
Description
RCA0201-SR 200 4K7 5% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03900$0.39
25$0.02960$0.74
50$0.02400$1.20
100$0.01990$1.99
250$0.01576$3.94
500$0.01342$6.71
1,000$0.01156$11.56
5,000$0.00862$43.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00748$74.80
20,000$0.00683$136.60
30,000$0.00652$195.60
50,000$0.00618$309.00
70,000$0.00598$418.60
100,000$0.00579$579.00
Manufacturers Standard Package