
RCA0201270RFNEDSR | |
|---|---|
DigiKey Part Number | 541-RCA0201270RFNEDSRTR-ND - Tape & Reel (TR) 541-RCA0201270RFNEDSRCT-ND - Cut Tape (CT) 541-RCA0201270RFNEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0201270RFNEDSR |
Description | RCA0201-SR 200 270R 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.03920 | $0.98 |
| 50 | $0.03240 | $1.62 |
| 100 | $0.02700 | $2.70 |
| 250 | $0.02176 | $5.44 |
| 500 | $0.01874 | $9.37 |
| 1,000 | $0.01635 | $16.35 |
| 5,000 | $0.01256 | $62.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01103 | $110.30 |
| 20,000 | $0.01019 | $203.80 |
| 30,000 | $0.00978 | $293.40 |
| 50,000 | $0.00934 | $467.00 |
| 70,000 | $0.00909 | $636.30 |
| 100,000 | $0.00885 | $885.00 |

