Similar

MSP08A05191AGEJ | |
|---|---|
DigiKey Part Number | MSP08A05191AGEJ-ND |
Manufacturer | |
Manufacturer Product Number | MSP08A05191AGEJ |
Description | RES NETWORK 12 RES MULT OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330, 470 Ohm ±2% 200mW Power Per Element Dual Terminator 12 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Dual Terminator | Package / Case 8-SIP |
Resistance (Ohms) 330, 470 | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.790" L x 0.090" W (20.07mm x 2.29mm) |
Number of Resistors 12 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±150ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4608X-104-331/471L | Bourns Inc. | 0 | 4608X-4-331/471L-ND | $0.11999 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | $5.53580 | $1,860.03 |


