
MMB25-007 | |
|---|---|
DigiKey Part Number | MMB25-007-ND |
Manufacturer | |
Manufacturer Product Number | MMB25-007 |
Description | CONN PLUG RACK & PANEL 7POS PCB |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 7 Connector Plug, Male Pins Through Hole Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 7 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $35.78170 | $3,578.17 |

