
MMA25-011 | |
|---|---|
DigiKey Part Number | 541-4227-ND |
Manufacturer | |
Manufacturer Product Number | MMA25-011 |
Description | CONN PLUG RACK & PNL 11P PNL MT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 11 Connector Plug, Male Pins Panel Mount Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 11 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.70000 | $19.70 |
| 10 | $16.74300 | $167.43 |
| 25 | $15.69480 | $392.37 |
| 50 | $14.94560 | $747.28 |
| 100 | $14.23260 | $1,423.26 |
| 300 | $13.17200 | $3,951.60 |
| 500 | $12.70630 | $6,353.15 |

