
MCT0603MD7503BP500 | |
|---|---|
DigiKey Part Number | 541-MCT0603MD7503BP500TR-ND - Tape & Reel (TR) 541-MCT0603MD7503BP500CT-ND - Cut Tape (CT) 541-MCT0603MD7503BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD7503BP500 |
Description | RES 750K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21500 | $2.15 |
| 25 | $0.19920 | $4.98 |
| 50 | $0.18800 | $9.40 |
| 100 | $0.17770 | $17.77 |
| 250 | $0.16520 | $41.30 |
| 500 | $0.15664 | $78.32 |
| 1,000 | $0.14886 | $148.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13377 | $668.85 |
| 10,000 | $0.12844 | $1,284.40 |
| 15,000 | $0.12562 | $1,884.30 |
| 25,000 | $0.12236 | $3,059.00 |
| 35,000 | $0.12038 | $4,213.30 |
| 50,000 | $0.11842 | $5,921.00 |

