
MCT0603MD6193BP500 | |
|---|---|
DigiKey Part Number | 541-MCT0603MD6193BP500TR-ND - Tape & Reel (TR) 541-MCT0603MD6193BP500CT-ND - Cut Tape (CT) 541-MCT0603MD6193BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD6193BP500 |
Description | RES 619K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 619 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.21300 | $2.13 |
| 25 | $0.19720 | $4.93 |
| 50 | $0.18620 | $9.31 |
| 100 | $0.17600 | $17.60 |
| 250 | $0.16356 | $40.89 |
| 500 | $0.15506 | $77.53 |
| 1,000 | $0.14737 | $147.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13242 | $662.10 |
| 10,000 | $0.12714 | $1,271.40 |
| 15,000 | $0.12434 | $1,865.10 |
| 25,000 | $0.12111 | $3,027.75 |
| 35,000 | $0.11915 | $4,170.25 |
| 50,000 | $0.11721 | $5,860.50 |

