
MCT0603MD4993BP500 | |
|---|---|
DigiKey Part Number | 541-MCT0603MD4993BP500TR-ND - Tape & Reel (TR) 541-MCT0603MD4993BP500CT-ND - Cut Tape (CT) 541-MCT0603MD4993BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD4993BP500 |
Description | RES 499K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.25100 | $2.51 |
| 25 | $0.23280 | $5.82 |
| 50 | $0.21980 | $10.99 |
| 100 | $0.20760 | $20.76 |
| 250 | $0.19308 | $48.27 |
| 500 | $0.18312 | $91.56 |
| 1,000 | $0.17413 | $174.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15671 | $783.55 |
| 10,000 | $0.15056 | $1,505.60 |
| 15,000 | $0.14731 | $2,209.65 |
| 25,000 | $0.14355 | $3,588.75 |
| 35,000 | $0.14127 | $4,944.45 |
| 50,000 | $0.13901 | $6,950.50 |

