
MCT0603MD3903BP500 | |
|---|---|
DigiKey Part Number | 541-MCT0603MD3903BP500TR-ND - Tape & Reel (TR) 541-MCT0603MD3903BP500CT-ND - Cut Tape (CT) 541-MCT0603MD3903BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD3903BP500 |
Description | RES 390K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19600 | $1.96 |
| 25 | $0.18200 | $4.55 |
| 50 | $0.17180 | $8.59 |
| 100 | $0.16220 | $16.22 |
| 250 | $0.15076 | $37.69 |
| 500 | $0.14290 | $71.45 |
| 1,000 | $0.13579 | $135.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12193 | $609.65 |
| 10,000 | $0.11703 | $1,170.30 |
| 15,000 | $0.11443 | $1,716.45 |
| 25,000 | $0.11143 | $2,785.75 |
| 35,000 | $0.10961 | $3,836.35 |
| 50,000 | $0.10780 | $5,390.00 |

