
MCT0603MD2004BP500 | |
|---|---|
DigiKey Part Number | 541-MCT0603MD2004BP500TR-ND - Tape & Reel (TR) 541-MCT0603MD2004BP500CT-ND - Cut Tape (CT) 541-MCT0603MD2004BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD2004BP500 |
Description | RES 2M OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD2004BP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18300 | $1.83 |
| 25 | $0.17000 | $4.25 |
| 50 | $0.16060 | $8.03 |
| 100 | $0.15180 | $15.18 |
| 250 | $0.14108 | $35.27 |
| 500 | $0.13370 | $66.85 |
| 1,000 | $0.12701 | $127.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11398 | $569.90 |
| 10,000 | $0.10938 | $1,093.80 |
| 15,000 | $0.10693 | $1,603.95 |
| 25,000 | $0.10411 | $2,602.75 |
| 35,000 | $0.10239 | $3,583.65 |
| 50,000 | $0.10069 | $5,034.50 |

