1 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT0603MD1004BP500

DigiKey Part Number
541-MCT0603MD1004BP500TR-ND - Tape & Reel (TR)
541-MCT0603MD1004BP500CT-ND - Cut Tape (CT)
541-MCT0603MD1004BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT0603MD1004BP500
Description
RES 1M OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT0603MD1004BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,715
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.21700$2.17
25$0.20160$5.04
50$0.19020$9.51
100$0.17970$17.97
250$0.16704$41.76
500$0.15840$79.20
1,000$0.15055$150.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13530$676.50
10,000$0.12992$1,299.20
15,000$0.12707$1,906.05
25,000$0.12377$3,094.25
35,000$0.12177$4,261.95
50,000$0.11979$5,989.50
Manufacturers Standard Package