
MCT06030D5001BP500 | |
|---|---|
DigiKey Part Number | 541-MCT06030D5001BP500TR-ND - Tape & Reel (TR) 541-MCT06030D5001BP500CT-ND - Cut Tape (CT) 541-MCT06030D5001BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D5001BP500 |
Description | RES 5K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D5001BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.18000 | $1.80 |
| 25 | $0.16720 | $4.18 |
| 50 | $0.15780 | $7.89 |
| 100 | $0.14910 | $14.91 |
| 250 | $0.13856 | $34.64 |
| 500 | $0.13132 | $65.66 |
| 1,000 | $0.12474 | $124.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11193 | $559.65 |
| 10,000 | $0.10740 | $1,074.00 |
| 15,000 | $0.10500 | $1,575.00 |
| 25,000 | $0.10222 | $2,555.50 |
| 35,000 | $0.10053 | $3,518.55 |
| 50,000 | $0.09886 | $4,943.00 |

