
MCT06030C1961FP500 | |
|---|---|
DigiKey Part Number | 541-MCT06030C1961FP500TR-ND - Tape & Reel (TR) 541-MCT06030C1961FP500CT-ND - Cut Tape (CT) 541-MCT06030C1961FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1961FP500 |
Description | RES 1.96K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.96 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03000 | $0.30 |
| 25 | $0.02840 | $0.71 |
| 50 | $0.02680 | $1.34 |
| 100 | $0.02530 | $2.53 |
| 250 | $0.02344 | $5.86 |
| 500 | $0.02216 | $11.08 |
| 1,000 | $0.02096 | $20.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01857 | $92.85 |
| 10,000 | $0.01770 | $177.00 |
| 15,000 | $0.01723 | $258.45 |
| 25,000 | $0.01669 | $417.25 |
| 35,000 | $0.01636 | $572.60 |
| 50,000 | $0.01603 | $801.50 |

