3.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Military Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K12B3E32RWB

DigiKey Part Number
541-M55342K12B3E32RWB-ND
Manufacturer
Manufacturer Product Number
M55342K12B3E32RWB
Description
THICK FILM RESISTOR 0603 1%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Military Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Military
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tray
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Composition
Failure Rate
R (0.01%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$0.87680$87.68
200$0.83095$166.19
300$0.80857$242.57
500$0.78434$392.17
700$0.77046$539.32
1,000$0.75733$757.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.