
M55342K11B100DRWB | |
|---|---|
DigiKey Part Number | 541-M55342K11B100DRWB-ND |
Manufacturer | |
Manufacturer Product Number | M55342K11B100DRWB |
Description | THICK FILM RESISTOR 0402 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tray | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.87680 | $87.68 |
| 200 | $0.83095 | $166.19 |
| 300 | $0.80857 | $242.57 |
| 500 | $0.78434 | $392.17 |
| 700 | $0.77046 | $539.32 |
| 1,000 | $0.75733 | $757.33 |

