
M55342K06B5E11RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B5E11RS3TR-ND - Tape & Reel (TR) 541-M55342K06B5E11RS3CT-ND - Cut Tape (CT) 541-M55342K06B5E11RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B5E11RS3 |
Description | RES SMD 5.11K OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B5E11RS3 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.025" (0.64mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.91300 | $9.13 |
| 25 | $0.80280 | $20.07 |
| 50 | $0.73940 | $36.97 |
| 100 | $0.68900 | $68.90 |
| 250 | $0.63784 | $159.46 |
| 500 | $0.60822 | $304.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.56258 | $562.58 |
| 2,000 | $0.54453 | $1,089.06 |
| 3,000 | $0.53572 | $1,607.16 |
| 5,000 | $0.52617 | $2,630.85 |
| 7,000 | $0.52070 | $3,644.90 |
| 10,000 | $0.51552 | $5,155.20 |

