
M55342K06B10D0RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B10D0RS2TR-ND - Tape & Reel (TR) 541-M55342K06B10D0RS2CT-ND - Cut Tape (CT) 541-M55342K06B10D0RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B10D0RS2 |
Description | RCWPM-575 10 1% K M55342K06B10D0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55342K06B10D0RS3 | Vishay Dale | 1,699 | 541-M55342K06B10D0RS3CT-ND | $1.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.94000 | $9.40 |
| 25 | $0.82800 | $20.70 |
| 50 | $0.76320 | $38.16 |
| 100 | $0.71170 | $71.17 |
| 250 | $0.65956 | $164.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.83362 | $416.81 |
| 1,000 | $0.80563 | $805.63 |
| 1,500 | $0.79197 | $1,187.95 |
| 2,500 | $0.77717 | $1,942.93 |
| 3,500 | $0.76869 | $2,690.41 |
| 5,000 | $0.76066 | $3,803.30 |

