
IMC1812ER220K | |
|---|---|
DigiKey Part Number | 541-1676-2-ND - Tape & Reel (TR) 541-1676-1-ND - Cut Tape (CT) 541-1676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1812ER220K |
Description | FIXED IND 22UH 180MA 3.2 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 180 mA 3.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812ER220K Models |
Category | DC Resistance (DCR) 3.2Ohm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.85800 | $8.58 |
| 100 | $0.70510 | $70.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.69732 | $348.66 |
| 1,000 | $0.65755 | $657.55 |
| 1,500 | $0.63537 | $953.05 |
| 2,500 | $0.60852 | $1,521.30 |
| 3,500 | $0.59147 | $2,070.14 |
| 5,000 | $0.57393 | $2,869.65 |

