Similar
Similar
Similar
Similar



IMC1210ERR82M | |
|---|---|
DigiKey Part Number | IMC1210ERR82M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1210ERR82M |
Description | FIXED IND 820NH 450MA 670 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 450 mA 670mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ERR82M Models |
Category | DC Resistance (DCR) 670mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AISM-1210-R82M-T | Abracon LLC | 0 | AISM-1210-R82M-TTR-ND | $0.14057 | Similar |
| CM322522-R82KL | Bourns Inc. | 0 | CM322522-R82KL-ND | $0.11681 | Similar |
| CM322522-R82ML | Bourns Inc. | 0 | CM322522-R82ML-ND | $0.11681 | Similar |
| CMH322522-R82ML | Bourns Inc. | 0 | CMH322522-R82ML-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60366 | $1,207.32 |




