


IMC1210ER5R6K | |
|---|---|
cms-digikey-product-number | 541-IMC1210ER5R6KTR-ND - Tape & Reel (TR) 541-IMC1210ER5R6KCT-ND - Cut Tape (CT) 541-IMC1210ER5R6KDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | IMC1210ER5R6K |
cms-description | FIXED IND 5.6UH 217MA 1.6 OHM |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 217 mA 1.6Ohm Max 1210 (3225 Metric) |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | IMC1210ER5R6K Models |
cms-category | DC Resistance (DCR) 1.6Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.55900 | $5.59 |
| 100 | $0.45980 | $45.98 |
| 1,000 | $0.37820 | $378.20 |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 2,000 | $0.60366 | $1,207.32 |
| 4,000 | $0.56933 | $2,277.32 |
| 6,000 | $0.55018 | $3,301.08 |
| 10,000 | $0.53625 | $5,362.50 |

