Similar
Similar



IMC1210EB820K | |
|---|---|
DigiKey Part Number | IMC1210EB820K-ND |
Manufacturer | |
Manufacturer Product Number | IMC1210EB820K |
Description | FIXED IND 82UH 79MA 12 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 79 mA 12Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 12Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-820JL | Bourns Inc. | 0 | CM322522-820JL-ND | $0.11681 | Similar |
| CM322522-820KL | Bourns Inc. | 0 | CM322522-820KL-ND | $0.11681 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.80356 | $401.78 |


