
ILBB0402ER200V | |
|---|---|
DigiKey Part Number | 541-ILBB0402ER200VTR-ND - Tape & Reel (TR) 541-ILBB0402ER200VCT-ND - Cut Tape (CT) 541-ILBB0402ER200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0402ER200V |
Description | FERRITE BEAD 20 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0402ER200V Models |
Category | Current Rating (Max) 300mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 130mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 20 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.08500 | $0.85 |
| 25 | $0.07360 | $1.84 |
| 50 | $0.06600 | $3.30 |
| 100 | $0.05910 | $5.91 |
| 250 | $0.05088 | $12.72 |
| 500 | $0.04518 | $22.59 |
| 1,000 | $0.03991 | $39.91 |
| 5,000 | $0.03060 | $153.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02500 | $250.00 |

