560 nH Shielded Molded Inductor 61 A 1.05mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZERR56M11

DigiKey Part Number
541-IHLP6767GZERR56M11TR-ND - Tape & Reel (TR)
541-IHLP6767GZERR56M11CT-ND - Cut Tape (CT)
541-IHLP6767GZERR56M11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZERR56M11
Description
FIXED IND 560NH 61A 1.05 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 61 A 1.05mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZERR56M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.05mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Current Rating (Amps)
Height - Seated (Max)
0.276" (7.00mm)
Current - Saturation (Isat)
66A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.55000$3.55
10$2.92300$29.23
100$2.40380$240.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$2.49095$498.19
400$2.34910$939.64
600$2.26997$1,361.98
1,000$2.17417$2,174.17
1,400$2.11336$2,958.70
2,000$2.08500$4,170.00
Manufacturers Standard Package