470 nH Shielded Molded Inductor 64.5 A 0.87mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 64.5 A 0.87mOhm Max Nonstandard

IHLP6767GZERR47M11

DigiKey Part Number
541-1275-2-ND - Tape & Reel (TR)
541-1275-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IHLP6767GZERR47M11
Description
FIXED IND 470NH 64.5A 0.87 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 64.5 A 0.87mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZERR47M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.87mOhm Max
Series
Frequency - Self Resonant
60MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Current Rating (Amps)
Height - Seated (Max)
0.276" (7.00mm)
Current - Saturation (Isat)
62A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.55000$3.55
10$2.92200$29.22
100$2.40350$240.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$2.49095$498.19
400$2.34910$939.64
600$2.26997$1,361.98
1,000$2.17417$2,174.17
1,400$2.11336$2,958.70
2,000$2.08500$4,170.00
Manufacturers Standard Package