IHLP6767GZER100M8A is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: $2.49972
Datasheet
10 µH Shielded Molded Inductor 16 A 10.91mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZER100M8A

DigiKey Part Number
541-IHLP6767GZER100M8ATR-ND - Tape & Reel (TR)
541-IHLP6767GZER100M8ACT-ND - Cut Tape (CT)
541-IHLP6767GZER100M8ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZER100M8A
Description
FIXED IND 10UH 16A 10.91 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 16 A 10.91mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
10.91mOhm Max
Series
Frequency - Self Resonant
7.7MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 180°C
Type
Molded
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Current - Saturation (Isat)
13A
Height - Seated (Max)
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP6767GZEK100M8AVishay Dale0541-IHLP6767GZEK100M8ATR-ND$2.49972MFR Recommended
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.25000$4.25
10$3.49800$34.98
100$2.87730$287.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$2.66110$532.22
400$2.50955$1,003.82
600$2.42503$1,455.02
1,000$2.32271$2,322.71
1,400$2.25775$3,160.85
2,000$2.24375$4,487.50
Manufacturers Standard Package