
IHLP5050FDERR68MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDERR68MA1TR-ND - Tape & Reel (TR) 541-IHLP5050FDERR68MA1CT-ND - Cut Tape (CT) 541-IHLP5050FDERR68MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDERR68MA1 |
Description | FIXED IND 680NH 35A 1.6 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 35 A 1.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.525" L x 0.508" W (13.34mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 60A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1265A-R68M | Bourns Inc. | 459 | SRP1265A-R68MCT-ND | $1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.57200 | $15.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.33932 | $334.83 |

