
IHLP5050FDER2R2M0P | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDER2R2M0PTR-ND - Tape & Reel (TR) 541-IHLP5050FDER2R2M0PCT-ND - Cut Tape (CT) 541-IHLP5050FDER2R2M0PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER2R2M0P |
Description | FIXED IND 2.2UH 26.9A 2.9 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 26.9 A 2.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 30.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 27.4MHz |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.508" W (13.46mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.33368 | $333.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |

