
IHLP5050EZRZ6R8ML1 | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZRZ6R8ML1TR-ND - Tape & Reel (TR) 541-IHLP5050EZRZ6R8ML1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZRZ6R8ML1 |
Description | FIXED IND 6.8UH 11A 18.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 11 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050EZEK6R8M01 | Vishay Dale | 750 | 541-IHLP5050EZEK6R8M01CT-ND | $1.01007 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.61000 | $7.61 |
| 10 | $6.25800 | $62.58 |
| 100 | $5.14790 | $514.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.64548 | $1,161.37 |

