10 µH Shielded Molded Inductor 9 A 25.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZER100MA1

DigiKey Part Number
541-IHLP5050EZER100MA1TR-ND - Tape & Reel (TR)
541-IHLP5050EZER100MA1CT-ND - Cut Tape (CT)
541-IHLP5050EZER100MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZER100MA1
Description
FIXED IND 10UH 9A 25.5 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 9 A 25.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
16A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
25.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.525" L x 0.508" W (13.34mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.252" (6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.93000$1.93
10$1.58500$15.85
100$1.30320$130.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.27144$317.86
500$1.19894$599.47
750$1.15851$868.88
1,250$1.10954$1,386.92
1,750$1.07845$1,887.29
2,500$1.04648$2,616.20
Manufacturers Standard Package