
IHLP4040DZER100M1A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER100M1ATR-ND - Tape & Reel (TR) 541-IHLP4040DZER100M1ACT-ND - Cut Tape (CT) 541-IHLP4040DZER100M1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER100M1A |
Description | FIXED IND 10UH 7.5A 30.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 7.5 A 30.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 7.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $1.03000 | $10.30 |
| 100 | $0.84730 | $84.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.72496 | $362.48 |
| 1,000 | $0.68362 | $683.62 |
| 1,500 | $0.66056 | $990.84 |
| 2,500 | $0.63264 | $1,581.60 |
| 3,500 | $0.61492 | $2,152.22 |
| 5,000 | $0.59669 | $2,983.45 |

