New at DigiKey
190 nH Shielded Molded Inductor 40 A 0.95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZEER19M01

DigiKey Part Number
541-IHLP4040DZEER19M01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP4040DZEER19M01
Description
FIXED IND 190NH 40A 0.95 MOHM
Customer Reference
Detailed Description
190 nH Shielded Molded Inductor 40 A 0.95mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
90A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.95mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.69444$625.00
Manufacturers Standard Package