Parametric Equivalent

IHLP4040DZEE100M51 | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZEE100M51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZEE100M51 |
Description | FIXED IND 10UH 6.5A 33.06 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 6.5 A 33.06mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33.06mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 11.5MHz |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP4040DZEK100M51 | Vishay Dale | 0 | 541-IHLP4040DZEK100M51TR-ND | $0.73475 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.74133 | $667.20 |


