

IHLP2020BZER100M01 | |
|---|---|
DigiKey Part Number | 541-1093-2-ND - Tape & Reel (TR) 541-1093-1-ND - Cut Tape (CT) 541-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZER100M01 |
Description | FIXED IND 10UH 2.3A 199 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.3 A 199mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020BZER100M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 199mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.86900 | $8.69 |
| 100 | $0.71480 | $71.48 |
| 1,000 | $0.58793 | $587.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54377 | $1,087.54 |
| 4,000 | $0.51284 | $2,051.36 |
| 6,000 | $0.49558 | $2,973.48 |
| 10,000 | $0.47750 | $4,775.00 |

