Similar
Similar

IHLP1616ABER1R0MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP1616ABER1R0MA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABER1R0MA1 |
Description | FIXED IND 1UH 4A 52.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4 A 52.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 52.5mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 64MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA4012V2-1R0-R | Eaton - Electronics Division | 0 | 283-MPIA4012V2-1R0-RTR-ND | $0.00000 | Similar |
| MPIA4015V2-1R0-R | Eaton - Electronics Division | 2,563 | 283-4721-1-ND | $1.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.49588 | $1,983.52 |


