IDC7328ER680M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 2,090
Unit Price: $0.84410
Datasheet

Direct


Pulse Electronics
In Stock: 26
Unit Price: $1.45000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: $0.73920
Datasheet

Similar


Bourns Inc.
In Stock: 1,993
Unit Price: $0.97000
Datasheet
68 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDC7328ER680M

DigiKey Part Number
IDC7328ER680M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDC7328ER680M
Description
FIXED IND 68UH 2.3A 130 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IDC7328ER680M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
130mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Tolerance
±20%
Height - Seated (Max)
0.280" (7.11mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0250.683NLPulse Electronics2,090553-2827-ND$0.84410Direct
P0250.683NLTPulse Electronics26553-1516-1-ND$1.45000Direct
SC5022F-680Signal Transformer0SC5022F-680-ND$0.73920Similar
SDR1806-680MLBourns Inc.1,993118-SDR1806-680MLCT-ND$0.97000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.77918$389.59