Parametric Equivalent
Parametric Equivalent

ERL0595K300FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL0595K300FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL0595K300FKEK500 |
Description | RES 95.3K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 95.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL0595K300FKEA500 | Vishay Dale | 0 | 541-ERL0595K300FKEA500TR-ND | $0.94532 | Parametric Equivalent |
| ERL0595K300FKEB500 | Vishay Dale | 0 | 541-ERL0595K300FKEB500TR-ND | $1.30630 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.68470 | $468.47 |


