ERC55750R00FKEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.35989
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.23750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.88555
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.81876
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.51898
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.73248
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.61710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.69870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.53730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.44135
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.87200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.41000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.53730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.17402
Datasheet
750 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55750R00FKEK500

DigiKey Part Number
541-ERC55750R00FKEK500-ND
Manufacturer
Manufacturer Product Number
ERC55750R00FKEK500
Description
RES 750 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC55750R00DHEB500Vishay Dale0541-ERC55750R00DHEB500TR-ND$1.35989Parametric Equivalent
ERC55750R00DHEK500Vishay Dale0541-ERC55750R00DHEK500-ND$5.23750Parametric Equivalent
ERC55750R00DKEA500Vishay Dale0541-ERC55750R00DKEA500TR-ND$1.88555Parametric Equivalent
ERC55750R00DKEK500Vishay Dale0541-ERC55750R00DKEK500-ND$2.81876Parametric Equivalent
ERC55750R00FHEA500Vishay Dale0541-ERC55750R00FHEA500TR-ND$0.51898Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$1.47198$1,471.98