Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC552K2100BHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC552K2100BHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC552K2100BHEB500 |
Description | RES 2.21K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC552K2100BEEA500 | Vishay Dale | 0 | 541-ERC552K2100BEEA500TR-ND | $1.23005 | Parametric Equivalent |
| ERC552K2100BEEB500 | Vishay Dale | 0 | 541-ERC552K2100BEEB500TR-ND | $1.61984 | Parametric Equivalent |
| ERC552K2100BEEK500 | Vishay Dale | 0 | 541-ERC552K2100BEEK500-ND | $7.05490 | Parametric Equivalent |
| ERC552K2100BHEA500 | Vishay Dale | 0 | 541-ERC552K2100BHEA500TR-ND | $0.97982 | Parametric Equivalent |
| ERC552K2100BHEK500 | Vishay Dale | 0 | 541-ERC552K2100BHEK500-ND | $6.29560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.38730 | $1,387.30 |



