Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5525K500FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5525K500FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5525K500FKEK500 |
Description | RES 25.5K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5525K500FHEA500 | Vishay Dale | 0 | 541-ERC5525K500FHEA500TR-ND | $0.51898 | Parametric Equivalent |
| ERC5525K500FHEB500 | Vishay Dale | 0 | 541-ERC5525K500FHEB500TR-ND | $0.73248 | Parametric Equivalent |
| ERC5525K500FHEK500 | Vishay Dale | 0 | 541-ERC5525K500FHEK500-ND | $2.61710 | Parametric Equivalent |
| RN55C2552FB14 | Vishay Dale | 0 | RN55C2552FB14-ND | $4.69870 | Parametric Equivalent |
| RN55C2552FBSL | Vishay Dale | 0 | RN55C2552FBSL-ND | $5.53730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.47198 | $1,471.98 |



