Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55200R00DHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55200R00DHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55200R00DHEK500 |
Description | RES 200 OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55200R00DEEK500 | Vishay Dale | 0 | 541-ERC55200R00DEEK500-ND | $6.17570 | Parametric Equivalent |
| RN55C2000CB14 | Vishay Dale | 0 | RN55C2000CB14-ND | $4.69870 | Parametric Equivalent |
| RN55C2000CBSL | Vishay Dale | 0 | RN55C2000CBSL-ND | $5.53730 | Parametric Equivalent |
| RN55C2000CRE6 | Vishay Dale | 0 | RN55C2000CRE6-ND | $0.60755 | Parametric Equivalent |
| RN55C2000CRSL | Vishay Dale | 0 | RN55C2000CRSL-ND | $1.21794 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.23750 | $523.75 |



