Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551K1400BHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC551K1400BHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC551K1400BHEK500 |
Description | RES 1.14K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.14 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551K1400BEEB500 | Vishay Dale | 0 | 541-ERC551K1400BEEB500TR-ND | $1.61984 | Parametric Equivalent |
| ERC551K1400BEEK500 | Vishay Dale | 0 | 541-ERC551K1400BEEK500-ND | $7.05490 | Parametric Equivalent |
| RN55C1141BB14 | Vishay Dale | 0 | RN55C1141BB14-ND | $4.69870 | Parametric Equivalent |
| RN55C1141BBSL | Vishay Dale | 0 | RN55C1141BBSL-ND | $5.53730 | Parametric Equivalent |
| RN55C1141BRE6 | Vishay Dale | 0 | RN55C1141BRE6-ND | $0.69243 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.29560 | $629.56 |



