Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC505K2300FHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC505K2300FHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC505K2300FHEA500 |
Description | RES 5.23K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC505K2300DHEK500 | Vishay Dale | 0 | 541-ERC505K2300DHEK500-ND | $6.87700 | Parametric Equivalent |
| ERC505K2300FEEB500 | Vishay Dale | 0 | 541-ERC505K2300FEEB500TR-ND | $2.07422 | Parametric Equivalent |
| ERC505K2300FEEK500 | Vishay Dale | 0 | 541-ERC505K2300FEEK500-ND | $5.67840 | Parametric Equivalent |
| ERC505K2300FHEB500 | Vishay Dale | 0 | 541-ERC505K2300FHEB500TR-ND | $1.23730 | Parametric Equivalent |
| ERC505K2300FHEK500 | Vishay Dale | 0 | 541-ERC505K2300FHEK500-ND | $4.90040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87854 | $4,392.70 |


