Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC502K4300FHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC502K4300FHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC502K4300FHEA500 |
Description | RES 2.43K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC502K4300DHEK500 | Vishay Dale | 0 | 541-ERC502K4300DHEK500-ND | $6.87700 | Parametric Equivalent |
| ERC502K4300FEEB500 | Vishay Dale | 0 | 541-ERC502K4300FEEB500TR-ND | $2.07422 | Parametric Equivalent |
| ERC502K4300FEEK500 | Vishay Dale | 0 | 541-ERC502K4300FEEK500-ND | $5.67840 | Parametric Equivalent |
| ERC502K4300FHEB500 | Vishay Dale | 0 | 541-ERC502K4300FHEB500TR-ND | $1.23730 | Parametric Equivalent |
| ERC502K4300FHEK500 | Vishay Dale | 0 | 541-ERC502K4300FHEK500-ND | $4.90040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87854 | $4,392.70 |


