ERC5024K600BHEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.88328
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.43390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.61860
Datasheet
24.6 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5024K600BHEB500

DigiKey Part Number
541-ERC5024K600BHEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC5024K600BHEB500
Description
RES 24.6K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.6 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5024K600BEEB500Vishay Dale0541-ERC5024K600BEEB500TR-ND$2.88328Parametric Equivalent
ERC5024K600BEEK500Vishay Dale0541-ERC5024K600BEEK500-ND$10.43390Parametric Equivalent
ERC5024K600BHEK500Vishay Dale0541-ERC5024K600BHEK500-ND$9.61860Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.49443$2,494.43
Manufacturers Standard Package