Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5017K800FHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5017K800FHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5017K800FHEK500 |
Description | RES 17.8K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5017K800DHEK500 | Vishay Dale | 0 | 541-ERC5017K800DHEK500-ND | $6.87700 | Parametric Equivalent |
| ERC5017K800FEEA500 | Vishay Dale | 0 | 541-ERC5017K800FEEA500TR-ND | $1.49369 | Parametric Equivalent |
| ERC5017K800FEEB500 | Vishay Dale | 0 | 541-ERC5017K800FEEB500TR-ND | $2.07422 | Parametric Equivalent |
| ERC5017K800FEEK500 | Vishay Dale | 0 | 541-ERC5017K800FEEK500-ND | $5.67840 | Parametric Equivalent |
| ERC5017K800FHEA500 | Vishay Dale | 0 | 541-ERC5017K800FHEA500TR-ND | $0.87854 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.90040 | $490.04 |


